Toolcraft TO-5371938 Allen Screws M2.5 20mm Hex Stainless Steel A2 100pcs

MPN
TO-5371938
Brand
Toolcraft
EAN-13
4053199633036
Order Code
07-7410
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £11.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Toolcraft's TO-5371938 Allen screws are made from stainless steel A2, featuring a hex socket design. These M2.5 screws are 20 mm in length and are typically used for securing mechanical parts or in electronic assemblies. The package contains 100 pieces, making them suitable for both industrial and DIY projects.
Type Allen screws
Thread Size M2.5
Thread Length 20mm
Screw Head Style Cheese head
Material A2 Stainless Steel
Standards ISO 4762

Reviews

Be the first to submit a review

Trustpilot