Toolcraft TO-5371914 Allen Screws Hex Socket M2x20mm SS A2 100pcs

MPN
TO-5371914
Brand
Toolcraft
EAN-13
4053199632954
Order Code
07-7405
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £8.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 56 in stock

Toolcraft TO-5371914 Allen screws are made of stainless steel A2, featuring a hex socket design. These M2 screws are 20 mm long and come in a pack of 100. They are typically used in machinery, electronics, and general assembly projects.
Type Allen screws
Thread Size M2
Thread Length 20mm
Screw Head Style Cheese head
Material A2 Stainless Steel
Standards ISO 4762

Reviews

Be the first to submit a review

Trustpilot