Toolcraft TO-5137959 Fixed Wheel 100mm Polyurethane Max Load 125kg

MPN
TO-5137959
Brand
Toolcraft
EAN-13
4053199557059
Order Code
07-7361
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £7.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 207 in stock

The Toolcraft TO-5137959 is a steering castor with a 100 mm rubber wheel and mounting plate. It supports a maximum load capacity of 125 kg, making it suitable for various equipment and trolleys. Typically used in industrial and commercial settings, this castor ensures smooth movement and reliable performance.
Type Ball bearing
Diameter 100mm
Load Capacity 125kg
Tread Material Polyurethane
Hole distance 75 x 45/61 x 51 mm
Hub length 42mm
Total height 137mm
Wheel Ø 100mm
Wheel Width 31mm

Reviews

Be the first to submit a review

Trustpilot