Toolcraft TO-5137899 Fixed Roller 50mm with Plate Max Load 50kg

MPN
TO-5137899
Brand
Toolcraft
EAN-13
4053199556854
Order Code
07-7349
Country of Origin
Taiwan

Discontinued


The Toolcraft TO-5137899 is a fixed roller with a 50 mm diameter designed for mounting plates. With a load capacity of 50 kg, it is ideal for securely supporting equipment. This fixed wheel is suitable for use in various applications requiring stable and reliable mobility solutions.
Type Plain bearing
Diameter 50mm
Load Capacity 50kg
Tread Material Polypropylene
Hub length 24mm
Total height 65mm
Wheel Ø 50mm
Wheel Width 20mm

Trustpilot