Toolcraft TO-5137890 Fixed Wheel 50mm Rubber 50kg Load Mount Plate

MPN
TO-5137890
Brand
Toolcraft
EAN-13
4053199556823
Order Code
07-7346
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
3+ £2.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 720 in stock

Toolcraft's TO-5137890 is a rubber castor with a 50 mm wheel and mounting plate, designed for steering and manoeuvring. It offers a load capacity of up to 50 kg, making it ideal for lightweight equipment. Typically used in various equipment applications for smooth movement and positioning.
Type Plain bearing
Diameter 50mm
Load Capacity 50kg
Tread Material Rubber
Hole distance 38 x 38/48 x 48 mm
Hub length 24mm
Total height 65mm
Wheel Ø 50mm
Wheel Width 20mm

Reviews

Be the first to submit a review

Trustpilot