Toolcraft TO-5137884 Swivel Castor 50mm Rubber Plate 50kg Load 1pc

MPN
TO-5137884
Brand
Toolcraft
EAN-13
4053199556809
Order Code
07-7344
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
2+ £2.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 172 in stock

The Toolcraft TO-5137884 swivel castor features a 50 mm rubber wheel and is designed for smooth mobility, with a maximum load capacity of 50 kg. Manufactured by Toolcraft, this plastic caster is ideal for use in manoeuvrable equipment where steering is essential. Typical applications include use on trolleys, carts, or other equipment requiring stable yet mobile support.
Type Plastic caster
Diameter 50mm
Load Capacity 50kg
Bearing Type Plain bearing
Hole distance 38 x 38/48 x 48 mm
Hub length 24mm
Total height 65mm
Tread Material Rubber
Wheel Width 20mm

Reviews

Be the first to submit a review

Trustpilot