Toolcraft TO-5137881 Fixed Roller 50mm with Mounting Plate 50kg Load Capacity

MPN
TO-5137881
Brand
Toolcraft
EAN-13
4053199556793
Order Code
07-7343
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £3.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 195 in stock

The Toolcraft TO-5137881 is a 50 mm fixed roller with a robust load capacity of up to 50 kg, ideal for securely mounting on various equipment. It features a rubber wheel for smooth mobility and is commonly used in trolleys and furniture for stable and reliable support. Designed for durability, this fixed wheel is perfect for both industrial and domestic applications.
Type Ball bearing
Diameter 50mm
Load Capacity 50kg
Tread Material Thermoplastic
Hole distance 38 x 38/48 x 48 mm
Hub length 25mm
Total height 69mm
Wheel Ø 50mm
Wheel Width 22.5mm

Reviews

Be the first to submit a review

Trustpilot