Toolcraft TO-5137875 Swivel Caster with Parking Brake 50mm 50kg

MPN
TO-5137875
Brand
Toolcraft
EAN-13
4053199556779
Order Code
07-7342
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
2+ £3.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 98 in stock

Toolcraft's TO-5137875 swivel castor features a 50 mm wheel with a polyamide mounting plate, delivering a maximum load capacity of 50 kg. This plastic caster includes a parking brake for added stability and is suitable for use in steering castors and equipment wheels, providing smooth manoeuvrability. Ideal for various equipment requiring reliable pivot support and secure mounting.
Type Plastic caster
Diameter 51mm
Load Capacity 50kg
Bearing Type Plain bearing
Hole distance 38 x 38/48 x 48 mm
Hub length 24mm
Total height 70mm
Tread Material Nylon
Wheel Width 21mm

Reviews

Be the first to submit a review

Trustpilot