Toolcraft TO-5137869 Swivel Castor 50mm Brake 50kg Capacity

MPN
TO-5137869
Brand
Toolcraft
EAN-13
4053199556755
Order Code
07-7341
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
2+ £3.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 458 in stock

Toolcraft TO-5137869 swivel castor features a plastic wheel with a 50 mm mounting plate and a parking brake, offering a maximum load capacity of 50 kg. This steering castor is ideal for moving equipment efficiently and securely. It is suitable for use on various types of equipment requiring mobility and stability.
Type Plastic caster
Diameter 50mm
Load Capacity 50kg
Bearing Type Ball bearing
Hole distance 38 x 38/48 x 48 mm
Hub length 25mm
Total height 69mm
Tread Material Thermoplastic
Wheel Width 22.5mm

Reviews

Be the first to submit a review

Trustpilot