Toolcraft TO-4848804 Plastic Tap Connector 19 mm (3/4) Ø 1 Piece

MPN
TO-4848804
Brand
Toolcraft
EAN-13
4053199510795
Order Code
07-7266
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
3+ £1.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 202 in stock

Toolcraft's TO-4848804 is a plastic tap connector with a 19 mm (3/4") diameter. Designed for easy installation, it efficiently connects hoses to taps. Ideal for gardening and outdoor water systems, this connector provides a secure and leak-free connection.
Type Tap connector
Dimensions (L x W x H) 4 x 4 x 4.8 cm
Height 4.8cm
Hose connection 19 mm (3/4") Ø
Length 4cm
Material ABS plastic
Width 4cm

Reviews

Be the first to submit a review

Trustpilot