TOOLCRAFT TO-10283190 Handheld magnifier LED lighting 3x10x Black

MPN
TO-10283190
Brand
Toolcraft
EAN-13
4064161482118
Order Code
17-7497
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £3.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Not StockedContact us for availability

Toolcraft TO-10283190 is a handheld magnifier that integrates LED lighting to assist with detailed inspection and reading tasks. This magnifying device offers dual magnification options of 3x and 10x, accommodating various precision levels required in both casual and professional settings. The lens, with a diameter of 15 mm, provides a focused view suitable for tasks demanding enhanced visual clarity, such as circuit board examination, small component inspection, and fine print reading in technical documentation. Its black casing ensures durability and ease of handling in diverse working environments, making it an essential tool for engineers and technicians who require precise visual aid in their projects. The incorporation of LED lighting improves visibility in poorly lit conditions, supporting extensive usability across different working environments.
Type Handheld magnifier
Magnification 10x
Colour Black
Diameter 15mm
Length 91mm
Lens Size (Ø) 15mm
Lens size (length) 35mm
Lens size, width 30mm
Magnifier features incl. LED lighting
Weight 44g
Width 38mm

Reviews

Be the first to submit a review

Trustpilot