TOOLCRAFT TO-10283184 Handheld magnifier LED 2x 4x 23mm lens Black

MPN
TO-10283184
Brand
Toolcraft
EAN-13
4064161482095
Order Code
17-7496
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £9.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 181 availableBack-order availability date - 21/12/2026

Toolcraft TO-10283184 is a precision handheld magnifier designed for detailed inspection and reading tasks. This magnifier offers dual magnification options of 2x and 4x, facilitating enhanced visibility for small text and intricate details, which is particularly advantageous in engineering, electronics, and quality control environments. The product integrates LED lighting to ensure consistent and bright illumination, thereby improving clarity under various lighting conditions. The compact design features a 23 mm diameter lens housed in a robust black casing, making it well-suited for both transportable use and as a stationary desk tool in professional settings. Engineers and technicians will find this magnifier especially useful for inspecting components, circuit boards, and for meticulous document examination where precise visibility is paramount.
Type Handheld magnifier
Magnification 4 x
Colour Black
Diameter 23mm
Length 11.5cm
Lens Size (Ø) 23mm
Lens size (length) 75mm
Lens size, width 43mm
Magnifier features incl. LED lighting
Weight 63g
Width 6.4cm

Reviews

Be the first to submit a review

Trustpilot