TOOLCRAFT TO-10187136 Shelf Black Metal W900mm D400mm Storage Racks

MPN
TO-10187136
Brand
Toolcraft
EAN-13
4064161472928
Order Code
17-7486
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £23.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 7 weeks

Toolcraft TO-10187136, also known as 3395712, refers to a high-quality black metal shelf designed for robustness and versatility in storage applications. Measuring 900mm in width and 400mm in depth, it features a sturdy construction ideal for supporting heavy loads. This shelf is suitably engineered for industrial and commercial environments where reliable storage solutions are crucial. Its durable structure ensures longevity, making it ideal for warehouses, workshops, and manufacturing facilities where efficient space management and organisation are essential. The Toolcraft TO-10187136 provides a dependable option for engineers seeking to optimise their workspace storage capabilities.
Type Shelf
Colour Black
Dimensions (W x D) 900 mm x 400 mm
Material Metal
Depth 400mm
Product Type Shelf
Weight 5.5kg
Width 900mm

Reviews

Be the first to submit a review

Trustpilot