TOOLCRAFT TO-10182537 Folding hand magnifier 10x magnification 21mm lens size

MPN
TO-10182537
Brand
Toolcraft
EAN-13
4064161471907
Order Code
17-7479
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £15.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 339 in stock

Toolcraft TO-10182537 is a folding hand magnifier designed to provide precise optical aid with a 10x magnification and a lens diameter of 21 mm. This magnifier is part of the Toolcraft series of reading aids, specifically engineered for applications requiring detailed inspection or close-up examination, such as electronics repair, geological assessment, and quality control in manufacturing settings. The compact folding design aids in portability and protection of the lens, making it a practical choice for engineers and technicians who need to conduct detailed inspections in various environments. Its robust construction ensures durability and accurate performance, providing a reliable tool for both professional and personal use where enhanced visual acuity is required.
Type Folding hand magnifier
Magnification 10
Diameter 21mm
Lens Size (Ø) 21mm
Weight 50g

Reviews

Be the first to submit a review

Trustpilot