Toolcraft To-10099740 Jumper Cables 35Mm² Aluminium Copper 4.5M Plastic Clam

MPN
TO-10099740
Brand
Toolcraft
EAN-13
4064161407319
Order Code
17-7463
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £29.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 269 availableBack-order availability date - 12/10/2026

Toolcraft TO-10099740 is a set of jumper links designed for use in electrical systems requiring reliable conductive connections. These jump leads are constructed from 35 mm² aluminium that is copper-plated to enhance conductivity and reduce resistance, making them suitable for efficient power transfer. The cables extend to a length of 4.5 metres, providing ample reach for connecting vehicles or other equipment across moderate distances. The plastic clamps ensure secure attachment to connection points, preventing accidental disconnections and facilitating safe operation. Commonly employed in automotive and industrial applications, these jumper links are ideal for jump-starting vehicles, connecting parallel battery systems, or temporarily bridging electrical circuits in maintenance scenarios.
Pitch N/A
Cable Length 4.5m
Conductivity equal to a copper cable with a cross section of 35mm²
Cross Section 35mm²
Length 4.5m
Material Aluminium (copper plated)
Product Type Jump lead
Suitable for Diesel engines up to 4000cm³
Suitable for petrol engines up to 7000cm³

Reviews

Be the first to submit a review

Trustpilot