Toolcraft To-10070520 Lashing Net Trailer Elastic Straps 2.7 M X 1.5M

MPN
TO-10070520
Brand
Toolcraft
EAN-13
4064161398426
Order Code
17-7456
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £10.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 729 availableBack-order availability date - 04/12/2026

Toolcraft TO-10070520, a trailer lashing net measuring 2.7 metres by 1.5 metres, is an essential tool in the category of storage baskets and trolleys. Constructed with robust elastic straps, this net offers dependable performance for securing loads during transportation. Its design allows for effective restraint of goods on trailers, providing stability and reducing the risk of load shift during transit. This lashing net is particularly useful in engineering applications involving large-scale equipment or project materials that require secure fastening solutions. The Toolcraft TO-10070520 ensures adherence to safety protocols by maintaining the integrity of load arrangements under dynamic conditions.
Content 1
Dimensions (L x W) 2.7 m x 1.5 m
Length 2.7m
Product Type Trailer lashing net
Weight 0.9kg
Width 1.5m

Reviews

Be the first to submit a review

Trustpilot