TOOLCRAFT TO-10020720 Sack barrow Steel 60 kg max load capacity

MPN
TO-10020720
Brand
Toolcraft
EAN-13
4064161392066
Order Code
17-7455
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £27.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 157 availableBack-order availability date - 04/10/2026

Toolcraft TO-10020720, also known as 3340240, is a sack barrow engineered with a robust steel construction, designed to accommodate a maximum load capacity of 60 kg. This product from Toolcraft offers stability and reliability for various industrial and commercial applications, where manual transportation of medium-sized loads is necessary. Its compact design and durable materials make it suitable for use in environments such as warehouses, workshops, and retail spaces, where mobility and space efficiency are essential.
Type Sack barrow
Material PP, Steel
Colour Silver-grey
Dimensions 385 x 700 x 54mm
Height 940mm
Length 385mm
Load area 385 x 240mm
Load capacity (max.) 60kg
Product Type Sack barrow
Tyre material PP
Weight 3kg
Wheels (Ø x W) 130mm
Width 375mm

Reviews

Be the first to submit a review

Trustpilot