Toolcraft Spring Hook 180x14 mm Fire-Safety DIN 5299 1 piece

Image Representative of Range

Toolcraft Spring Hook 180x14 mm Fire-Safety DIN 5299 1 piece

MPN
n/a
Brand
Toolcraft
EAN-13
4064161296715
Order Code
13-2267
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £4.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The Toolcraft fire-safety spring hook, measuring 180 mm by 14 mm, is a robust component in the realm of personal protective equipment. This snap hook, crafted to meet DIN 5299 standards, is ideal for climbing safety applications. Typically used as a fire brigade snap hook, it provides reliable security in demanding environments.
Type Snap hook
Dim (L x W) 180 mm x 14 mm
Length 180mm
Misc Attribute Form C
Rope diameter 35mm
Standards DIN 5299
Width 14mm

Reviews

Be the first to submit a review

Trustpilot