Toolcraft PVC Tape 33m x 50mm

Toolcraft Brand: Toolcraft

All-purpose PVC tape from Toolcraft available in a range of colours.

  • Natural rubber adhesive
  • Length 33m
  • Width 50mm
  • Thickness 0.15mm
Description Image Product Buy Pricing (Ex VAT) Colour Type Width Length
Toolcraft 402757 PVC Tape 33 m x 50 mm - Blue
Toolcraft 402757 PVC Tape 33 m x 50 mm - Blue
Standard range
Order code: 64-6160
MPN: 832450B-C

Despatched within 4 working days - 58 in stock
2+ £3.70
Price per unit Ex VAT
Blue PVC Tape 50mm 33m
Toolcraft 402760 PVC Tape 33 m x 50 mm - Yellow
Toolcraft 402760 PVC Tape 33 m x 50 mm - Yellow
Extended range
Order code: 64-6161
MPN: 832450G-C

Available to back orderBack order, lead time 11 days
1+ £6.75
Price per unit Ex VAT
Yellow PVC Tape 50mm 33m
Toolcraft 402763 PVC Tape 33 m x 50 mm - Green
Toolcraft 402763 PVC Tape 33 m x 50 mm - Green
Standard range
Order code: 64-6162
MPN: 832450Ü-C

Despatched within 4 working days - 68 in stock
2+ £3.70
Price per unit Ex VAT
Green PVC Tape 50mm 33m
Toolcraft 402764 PVC Tape 33 m x 50 mm - Grey
Toolcraft 402764 PVC Tape 33 m x 50 mm - Grey
Standard range
Order code: 64-6163
MPN: 832450GR-C

Despatched within 4 working days - 41 in stock
2+ £3.70
Price per unit Ex VAT
Grey PVC Tape 50mm 33m
Toolcraft 402765 PVC Tape 33 m x 50 mm - Orange
Toolcraft 402765 PVC Tape 33 m x 50 mm - Orange
Standard range
Order code: 64-6164
MPN: 83240O-C

Despatched within 4 working days - 23 in stock
1+ £5.52
Price per unit Ex VAT
Orange PVC Tape 50mm 33m
Toolcraft 402873 PVC Tape 33 m x 50 mm - Red
Toolcraft 402873 PVC Tape 33 m x 50 mm - Red
Standard range
Order code: 64-6165
MPN: 832450R-C

Despatched within 4 working days - 81 in stock
1+ £4.23
Price per unit Ex VAT
Red PVC Tape 50mm 33m
Toolcraft 402881 PVC Tape 33 m x 50 mm - Black
Toolcraft 402881 PVC Tape 33 m x 50 mm - Black
Standard range
Order code: 64-6166
MPN: 832450S-C

Despatched within 4 working days - 253 in stock
2+ £3.85
Price per unit Ex VAT
Black PVC Tape 50mm 33m
Toolcraft 403003 PVC Tape 33 m x 50 mm - White
Toolcraft 403003 PVC Tape 33 m x 50 mm - White
Standard range
Order code: 64-6167
MPN: 832450W-C

Despatched within 4 working days - 66 in stock
2+ £3.80
Price per unit Ex VAT
White PVC Tape 50mm 33m

Trustpilot