Toolcraft Philips Self Tap Sheet Metal Screws DIN 7504 4.2 x 19mm Pack Of 100

MPN
828031
Brand
Toolcraft
EAN-13
4016138318173
Order Code
51-3355
Qty Unit Price (Ex VAT)
1+ £13.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
62 in stock, despatched in 4 working days

This pack of Phillips self tap sheet metal screws from Toolcraft has been manufactured with galvanised steel and designed with a 3.5mm diameter and raised head tip style.
  • Self-drilling screws
  • Conform to DIN 7504
  • Case-hardened steel
  • Shape N
  • 4.2 x 19mm
  • Length Metric 19
    Length Imperial 3/4
    Thread Size Metric 3.5
    Thread Size UTS No.6
    Head Shape Pan Head
    Drive Type Phillips
    Material Steel Zinc Plated
    Fastener Material Galvanised steel
    Thread Length 19mm
    Thread Size 4.2mm

    To use this facility please Sign In.

    Sign In

    Reviews

    Be the first to submit a review

    Trustpilot