Toolcraft ME16904050 Fire-Safety Spring Hook 40x4mm DIN 5299 1 piece

Image Representative of Range

Toolcraft ME16904050 Fire-Safety Spring Hook 40x4mm DIN 5299 1 piece

MPN
ME16904050
Brand
Toolcraft
EAN-13
2050001071224
Order Code
13-2259
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
20+ £0.355
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,630 in stock

The Toolcraft fire-safety spring hook ME16904050 is 40 mm x 4 mm and complies with DIN 5299 standards. This snap hook is designed for use in personal protective and climbing safety equipment. It's commonly used by fire brigades for secure and reliable connections.
Type Snap hook
Dim (L x W) 40 mm x 4 mm
Length 40mm
Misc Attribute Form C
Rope diameter 8mm
Standards DIN 5299
Width 4mm

Reviews

Be the first to submit a review

Trustpilot