Toolcraft 1409407 Flight Case 320 x 150 x 230mm

Order Code:

64-5486

Brand: Toolcraft MPN: 1409407 EAN-13: 4016139056432
  • Country of Origin: China
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £41.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
60 in stock, despatched in 4 working days

Lockable aluminium case from Toolcraft ideal for storage and transportation of tools etc. Internal rubber covering means contents can be carried safely.


  • Strengthened edges and corners
  • Maximum load capacity 5kg
  • Silver colour
  • External dimensions 320 x 150 x 230mm
  • Internal dimensions 300 x 135 x 210mm
  • Supplied with key

Note: Case supplied empty.

Type Empty tool case
Height 150mm
Length 230mm
Width 320mm
Colour Silver
Material Aluminium

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot