Toolcraft Epoxy Resin L 1000g/2.5kg

Toolcraft Brand: Toolcraft

The Toolcraft Epoxy Resin L has a low viscosity, and remains free of solvents and fillers.

This quality resin is excellent for soaking glass, aramid and carbon fibres, while the low surface tension, good adhesion and low hardening loss make it ideal for bonding of wood, metal, Styropor® etc. It can also be processed in all conventional methods, such as hand lamination, pressure and vacuum impregnation, along with pressing and winding. The resin should be mixed with the hardener in the ratio 100:40.

Toolcraft Hardener L (Slow) is ideal for all sorts of metal, wood, polystyrene, foam and plastic, offering a processing time of just 40 minutes, and a hardening time at room temperature of 20-24 hours.

This Toolcraft Epoxy Resin L is available in 1kg and 2.5kg containers, while Toolcraft Hardener L is available in 400g and 1kg.

A hardener is needed for processing.
Description Image Product Buy Pricing (Ex VAT) Type Volume Colour Dispensing Method
Toolcraft Epoxy Resin L 1000g
Toolcraft Epoxy Resin L 1000g
Extended range
Order code: 51-4163
MPN: 886593

Available to back orderBack order, lead time 4 weeks
1+ £27.09
Price per unit Ex VAT
Epoxy 1000g White Bottle
Toolcraft Epoxy Resin L 2.5kg
Toolcraft Epoxy Resin L 2.5kg
Extended range
Order code: 51-4164
MPN: 812640

Back order - 24 availableBack-order availability date - 22/11/2026
1+ £63.38
Price per unit Ex VAT
Epoxy White Bottle
Toolcraft Hardener L (Slow) 400g
Toolcraft Hardener L (Slow) 400g
Extended range
Order code: 51-4184
MPN: 88 65 94

Available to back orderBack order, lead time 4 weeks
1+ £16.00
Price per unit Ex VAT
Hardener 400g White Bottle
Toolcraft Hardener L (Slow) 1000g
Toolcraft Hardener L (Slow) 1000g
Extended range
Order code: 51-4185
MPN: 812636

Back order - 10 availableBack-order availability date - 22/11/2026
1+ £41.00
Price per unit Ex VAT
Hardener 1000g White Bottle

Trustpilot