Toolcraft 892606 Raised Head Self-Tapping Screws 2.9x6.5mm Zinc 100 pieces

Image Representative of Range

Toolcraft 892606 Raised Head Self-Tapping Screws 2.9x6.5mm Zinc 100 pieces

MPN
892606
Brand
Toolcraft
EAN-13
4016138716948
Order Code
13-2231
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £4.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 34 in stock

Toolcraft manufactures the Raised head self-tapping screw with dimensions of 2.9 mm by 6.5 mm, featuring a Star head design and complying with DIN 7981-C standards. Made from steel with a zinc-plated finish, this screw provides enhanced corrosion resistance. It is typically used for fastening materials like metal and plastic in various construction and DIY projects.
Type Raised head self-tapping screw
Length Metric 6.5
Length Imperial 1/4
Thread Size Metric 2.9
Thread Size UTS No.4
Head Shape Raised head
Drive Type Star
Material zinc plated
Finish Zinc Plated
(Ø) 2.9mm
Dim (Ø x L) 2.9 mm x 6.5 mm
DIN Standard DIN 7981-C
Length 6.5mm

Reviews

Be the first to submit a review

Trustpilot