TOOLCRAFT 892604 Self-Tapping Screws 2.2x6.5mm Steel Zinc 100 pieces

Image Representative of Range

TOOLCRAFT 892604 Self-Tapping Screws 2.2x6.5mm Steel Zinc 100 pieces

MPN
892604
Brand
Toolcraft
EAN-13
4016138716924
Order Code
13-2230
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
3+ £1.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 7 in stock

Toolcraft offers the 892604 raised head self-tapping screw, featuring a steel zinc-plated finish, with dimensions of 2.2 mm by 6.5 mm and a Star head type. Designed to meet DIN 7981-C standards, it is ideal for fastening applications where strong, durable, and corrosion-resistant connections are required. Suitable for various DIY and professional projects, this screw is sold in packs of 100.
Type Raised head self-tapping screw
Length Metric 6.5
Length Imperial 1/4
Thread Size Metric 2.2
Thread Size UTS No.2
Head Shape Raised head
Drive Type Star
Material zinc plated
Finish Zinc Plated
(Ø) 2.2mm
Dim (Ø x L) 2.2 mm x 6.5 mm
DIN Standard DIN 7981-C
Length 6.5mm

Reviews

Be the first to submit a review

Trustpilot