Toolcraft 892592 No.83 Hasp 120mm Steel Galvanised Eye on Plate

Image Representative of Range

Toolcraft 892592 No.83 Hasp 120mm Steel Galvanised Eye on Plate

MPN
892592
Brand
Toolcraft
EAN-13
2050001301611
Order Code
07-7227
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

Toolcraft manufactures the Nr.83 Hasp, which measures 120 x 35 x 2.5 mm and is made of galvanised steel for enhanced durability. This product, identified by number 892592, is designed to secure doors, gates, or cabinets. It is commonly used in residential and commercial settings to provide a reliable locking mechanism.
Type Hasp
Dimensions (L x W x H) 120 x 35 x 2.5 mm
Height 2.5mm
Length 120mm
Material Steel (galvanized)
Width 35mm

Reviews

Be the first to submit a review

Trustpilot