Toolcraft 892339 Eyelet Mount 55mm Steel Galvanised Yellow 1pc 55x55x42mm

MPN
892339
Brand
Toolcraft
EAN-13
2050001301604
Order Code
07-7226
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £3.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 104 in stock

The Toolcraft Nr. 75 Eyelet mount is a 55 mm steel part with a galvanized finish, measuring 55 x 55 x 42 mm. Manufactured by Toolcraft, it is known for its durability and corrosion resistance. This eyelet mount is typically used for securing ropes or cables in construction and industrial applications.
Type Eyelet mount
Quantity 1
Material Steel, yellow galvanised
Dim (L x W x H) 55 x 55 x 42 mm
Height 42mm
Length 55mm
Misc Attribute No. 75
Width 55mm

Reviews

Be the first to submit a review

Trustpilot