Toolcraft 889808 Allen Screws M3 35mm Steel 8.8 Black Hex Socket

Image Representative of Range

Toolcraft 889808 Allen Screws M3 35mm Steel 8.8 Black Hex Socket

MPN
889808
Brand
Toolcraft
EAN-13
2050001082060
Order Code
13-2221
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
100+ £0.078
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 86 in stock

The Toolcraft Allen screw with part number 889808 is a high-strength fastening component made of Steel 8.8 grade and features a M3 size and 35 mm length with a black finish. This DIN 912 hex socket screw is ideal for securing applications requiring durable and reliable connections in mechanical and construction settings. Typically used in assembling machinery and electronic devices, it provides excellent torque and resistance under stress.
Type Allen screws
Thread Size M3
Thread Length 35mm
Screw Head Style Cheese head
Material 8.8. grade black
Grade 8.8
Material (details) Black
Standards ISO 4762

Reviews

Be the first to submit a review

Trustpilot