TOOLCRAFT 889806 Allen Screw M3 30mm Hex Socket DIN 912 Steel 8.8 Black

Image Representative of Range

TOOLCRAFT 889806 Allen Screw M3 30mm Hex Socket DIN 912 Steel 8.8 Black

MPN
889806
Brand
Toolcraft
EAN-13
2050001082053
Order Code
13-2220
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
100+ £0.063
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 131 in stock

Toolcraft's Allen screws feature an M3 size, 30 mm length, and a hex socket design. Made from Grade 8.8 black steel, they meet DIN 912 specifications. These screws are typically used for secure fastening in mechanical and construction applications.
Type Allen screws
Thread Size M3
Thread Length 30mm
Screw Head Style Cheese head
Material 8.8. grade black
Grade 8.8
Material (details) Black
Standards ISO 4762

Reviews

Be the first to submit a review

Trustpilot