Toolcraft 889803 Countersunk Screws M6 20mm Star DIN 965 Stainless Steel

Image Representative of Range

Toolcraft 889803 Countersunk Screws M6 20mm Star DIN 965 Stainless Steel

MPN
889803
Brand
Toolcraft
EAN-13
2050001079497
Order Code
13-2218
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
50+ £0.122
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 31 in stock

The Toolcraft 889803 Countersunk screws are made from durable Stainless Steel A2 for long-lasting use. These M6 screws, measuring 20 mm, feature a Star drive and comply with DIN 965 standards. They are commonly used in applications requiring a flush finish.
Type Countersunk screws
Thread Size M 6
Thread Length 20mm
Screw Head Style Star
Material A2
DIN Standard DIN 965

Reviews

Be the first to submit a review

Trustpilot