Toolcraft 889799 Countersunk Screws M5x12mm Star DIN 965 Stainless Steel

Image Representative of Range

Toolcraft 889799 Countersunk Screws M5x12mm Star DIN 965 Stainless Steel

MPN
889799
Brand
Toolcraft
EAN-13
2050001079459
Order Code
13-2215
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
100+ £0.076
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 417 in stock

Toolcraft 889799 Countersunk screws are made from stainless steel A2, ensuring durability and resistance to corrosion. These screws are M5 in size with a length of 12 mm, and feature a Star drive type, complying with DIN 965 standards. They are typically used for flush fitting applications in metal or wood projects where a clean surface finish is desired.
Type Countersunk screws
Thread Size M 5
Thread Length 12mm
Screw Head Style Star
Material A2
DIN Standard DIN 965

Reviews

Be the first to submit a review

Trustpilot