TOOLCRAFT 889789 Countersunk Screws M3x20mm Stainless Steel A2

Image Representative of Range

TOOLCRAFT 889789 Countersunk Screws M3x20mm Stainless Steel A2

MPN
889789
Brand
Toolcraft
EAN-13
2050001079367
Order Code
13-2207
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (43)
Qty Unit Price (Ex VAT)
100+ £0.054
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 751 in stock

Toolcraft manufactures the Countersunk Screw M3 20mm, complying with DIN 965 standards, crafted from durable stainless steel A2. This screw features a star drive, ensuring secure and precise fastening. Ideal for construction, automotive, and industrial applications, it provides excellent resistance to corrosion.
Type Countersunk screws
Thread Size M3
Thread Length 20mm
Screw Head Style Star
Material A2
DIN Standard DIN 965

Reviews

Be the first to submit a review

Trustpilot