Toolcraft 889787 Countersunk Screws M3x12mm Star DIN965 SS A2 1 piece

Image Representative of Range

Toolcraft 889787 Countersunk Screws M3x12mm Star DIN965 SS A2 1 piece

MPN
889787
Brand
Toolcraft
EAN-13
2050001079343
Order Code
13-2205
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (43)
Qty Unit Price (Ex VAT)
150+ £0.036
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,689 in stock

Toolcraft 889787 Countersunk screws are made from durable stainless steel A2 and feature a Star drive. These M3 screws are 12 mm long, designed to blend seamlessly into the application surface. Commonly used in metal and woodworking projects, they offer a secure and flush fit.
Type Countersunk screws
Thread Size M3
Thread Length 12mm
Screw Head Style Star
Material A2
DIN Standard DIN 965

Reviews

Be the first to submit a review

Trustpilot