Toolcraft 889784 Countersunk Screws M3x6 mm Star DIN 965 Stainless Steel

Image Representative of Range

Toolcraft 889784 Countersunk Screws M3x6 mm Star DIN 965 Stainless Steel

MPN
889784
Brand
Toolcraft
EAN-13
2050001079312
Order Code
13-2202
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (43)
Qty Unit Price (Ex VAT)
150+ £0.0291
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 374 in stock

Toolcraft manufactures the 889784 countersunk screws, constructed from stainless steel A2 for durability. These M3 screws are 6 mm in length and feature a Star drive, conforming to DIN 965 standards. They are typically used in applications requiring flush surfaces, such as in electronics or woodworking projects.
Type Countersunk screws
Thread Size M3
Thread Length 6mm
Screw Head Style Star
Material A2
DIN Standard DIN 965

Reviews

Be the first to submit a review

Trustpilot