Toolcraft 889782 Screws M2.5 12mm Star DIN 965 Stainless Steel A2 1 piece

Image Representative of Range

Toolcraft 889782 Screws M2.5 12mm Star DIN 965 Stainless Steel A2 1 piece

MPN
889782
Brand
Toolcraft
EAN-13
2050001079299
Order Code
13-2200
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
150+ £0.032
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 310 in stock

Toolcraft manufactures the 889782 countersunk screws, which are made from stainless steel A2 and measure M2.5 x 12 mm. These screws feature a star drive and comply with the DIN 965 standard. They are ideal for applications requiring flush mounting, commonly used in electronics and precision engineering.
Type Countersunk screws
Thread Size M2,5
Thread Length 12mm
Screw Head Style Star
Material A2
DIN Standard DIN 965

Reviews

Be the first to submit a review

Trustpilot