TOOLCRAFT 889780 Countersunk Screws M2.5 6mm Star DIN 965 Steel A2

Image Representative of Range

TOOLCRAFT 889780 Countersunk Screws M2.5 6mm Star DIN 965 Steel A2

MPN
889780
Brand
Toolcraft
EAN-13
2050001079275
Order Code
13-2198
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (43)
Qty Unit Price (Ex VAT)
150+ £0.0285
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 454 in stock

Toolcraft's countersunk screw model 889780 is made of stainless steel A2, ensuring corrosion resistance and durability. With dimensions of M2.5 and a length of 6 mm, it features a Star drive and conforms to DIN 965. This type of screw is typically used in electronics, machinery assembly, and other applications requiring a flush finish.
Type Countersunk screws
Thread Size M2,5
Thread Length 6mm
Screw Head Style Star
Material A2
DIN Standard DIN 965

Reviews

Be the first to submit a review

Trustpilot