TOOLCRAFT 889770 Countersunk Screw M4 20mm Phillips Steel Zinc Plated

Image Representative of Range

TOOLCRAFT 889770 Countersunk Screw M4 20mm Phillips Steel Zinc Plated

MPN
889770
Brand
Toolcraft
EAN-13
2050001079176
Order Code
13-2193
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
150+ £0.0293
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 526 in stock

Toolcraft's countersunk screws model 889770 feature a Phillips drive and are made of steel with a zinc-plated finish. These M4 screws measure 20 mm in length and are compliant with DIN 965 standards. They are ideal for flush-fitting applications where a smooth surface is required, such as in furniture assembly and electrical installations.
Type Countersunk screws
Thread Size M4
Thread Length 20mm
Screw Head Style Phillips
Material zinc plated
DIN Standard DIN 965

Reviews

Be the first to submit a review

Trustpilot