TOOLCRAFT 889769 Countersunk Screws M4 16mm Steel Zinc-Plated Phillips

Image Representative of Range

TOOLCRAFT 889769 Countersunk Screws M4 16mm Steel Zinc-Plated Phillips

MPN
889769
Brand
Toolcraft
EAN-13
2050001079169
Order Code
13-2192
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
150+ £0.0279
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 734 in stock

Toolcraft 889769 Countersunk screws M4 16 mm feature a Phillips head and are made of steel with zinc plating for corrosion resistance. These screws are typically used for flush installations in wood or metal where a smooth surface is required. They are suitable for general fastening applications in both domestic and industrial environments.
Type Countersunk screws
Thread Size M4
Thread Length 16mm
Screw Head Style Phillips
Material zinc plated
DIN Standard DIN 965

Reviews

Be the first to submit a review

Trustpilot