TOOLCRAFT 889761 Countersunk Screws M3 10mm Phillips Steel Zinc-Plated

Image Representative of Range

TOOLCRAFT 889761 Countersunk Screws M3 10mm Phillips Steel Zinc-Plated

MPN
889761
Brand
Toolcraft
EAN-13
2050001079084
Order Code
13-2184
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (43)
Qty Unit Price (Ex VAT)
250+ £0.0186
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,893 in stock

Toolcraft offers the 889761 Countersunk screw, featuring an M3 size and a 10 mm length. This steel, zinc-plated screw with a Phillips drive is designed for flush-fitting applications. Ideal for electronics and precision assemblies requiring a smooth surface finish.
Type Countersunk screws
Thread Size M3
Thread Length 10mm
Screw Head Style Phillips
Material zinc plated
DIN Standard DIN 965

Reviews

Be the first to submit a review

Trustpilot