Toolcraft 889730 Countersunk Screws M4x8mm Steel Zinc-Plated 1 piece

Image Representative of Range

Toolcraft 889730 Countersunk Screws M4x8mm Steel Zinc-Plated 1 piece

MPN
889730
Brand
Toolcraft
EAN-13
2050001078780
Order Code
13-2166
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
150+ £0.0275
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 59 in stock

Toolcraft manufactures the 889730 countersunk screw, which is made of steel with a zinc plating for enhanced durability. This M4 screw has an 8 mm length and a slot head, complying with DIN 963 standards. It is ideal for applications requiring a flush fit, such as carpentry and machinery assembly.
Type Countersunk screws
Thread Size M 4
Thread Length 8mm
Screw Head Style Slot
Material zinc plated
DIN Standard DIN 963
Material (details) Galvanised steel · Quality 4,8

Reviews

Be the first to submit a review

Trustpilot