TOOLCRAFT 889727 Countersunk Screws M3x30mm Slot Steel Zinc Plated

Image Representative of Range

TOOLCRAFT 889727 Countersunk Screws M3x30mm Slot Steel Zinc Plated

MPN
889727
Brand
Toolcraft
EAN-13
2050001078759
Order Code
13-2164
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (43)
Qty Unit Price (Ex VAT)
150+ £0.0200
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 100 in stockBack-order availability date - 03/10/2026

Toolcraft manufactures the 889727 Countersunk screws, which are M3, 30 mm long with a slot drive. Made from steel, they are zinc plated for added durability. These screws are typically used in applications requiring a flush surface.
Type Countersunk screws
Thread Size M3
Thread Length 30mm
Screw Head Style Slot
Material zinc plated
DIN Standard DIN 963
Material (details) Galvanised steel · Quality 4,8

Reviews

Be the first to submit a review

Trustpilot