TOOLCRAFT 889712 Countersunk Screws M2 20mm Steel Zinc-Plated

Image Representative of Range

TOOLCRAFT 889712 Countersunk Screws M2 20mm Steel Zinc-Plated

MPN
889712
Brand
Toolcraft
EAN-13
2050001078636
Order Code
13-2152
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (43)
Qty Unit Price (Ex VAT)
150+ £0.0290
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,247 in stock

Toolcraft's Countersunk screws, model 889712, are made of steel and feature a zinc-plated finish for corrosion resistance. The screws are M2 size, 20 mm long, and designed with a slot according to DIN 963 specifications. These fasteners are ideal for applications requiring a smooth, flush surface, like in electronics or detailed assembly work.
Type Countersunk screws
Thread Size M2
Thread Length 20mm
Screw Head Style Slot
Material zinc plated
DIN Standard DIN 963
Material (details) Galvanised steel · Quality 4,8

Reviews

Be the first to submit a review

Trustpilot