TOOLCRAFT 889711 Countersunk Screw M2 16mm Steel Zinc Plated

Image Representative of Range

TOOLCRAFT 889711 Countersunk Screw M2 16mm Steel Zinc Plated

MPN
889711
Brand
Toolcraft
EAN-13
2050001078629
Order Code
13-2151
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
100+ £0.063
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 222 in stock

Toolcraft manufactures the 889711 countersunk screw, which is M2 sized and 16 mm long, with a slot and made of steel that is zinc-plated. It is designed for flush fitting applications where a smooth surface finish is required. Typical uses include precision engineering and electronics.
Type Countersunk screws
Thread Size M2
Thread Length 16mm
Screw Head Style Slot
Material zinc plated
DIN Standard DIN 963
Material (details) Galvanised steel · Quality 4,8

Reviews

Be the first to submit a review

Trustpilot