TOOLCRAFT 889709 Countersunk Screws M2 10mm Zinc-Plated Steel DIN 963

Image Representative of Range

TOOLCRAFT 889709 Countersunk Screws M2 10mm Zinc-Plated Steel DIN 963

MPN
889709
Brand
Toolcraft
EAN-13
2050001078605
Order Code
13-2149
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (43)
Qty Unit Price (Ex VAT)
100+ £0.065
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 204 in stock

Toolcraft manufactures the 889709 countersunk screw, featuring an M2 size, 10 mm length, and slot head, made from steel with a zinc-plated finish. This screw is designed for applications requiring a flush surface, providing a secure hold with a clean appearance. It is typically used in precision engineering and electronics due to its durable construction and corrosion resistance.
Type Countersunk screws
Thread Size M2
Thread Length 10mm
Screw Head Style Slot
Material zinc plated
DIN Standard DIN 963
Material (details) Galvanised steel · Quality 4,8

Reviews

Be the first to submit a review

Trustpilot