TOOLCRAFT 889707 Screw M2 6mm Slotted DIN 963 Steel Zinc Plated 1 piece

Image Representative of Range

TOOLCRAFT 889707 Screw M2 6mm Slotted DIN 963 Steel Zinc Plated 1 piece

MPN
889707
Brand
Toolcraft
EAN-13
2050001078582
Order Code
13-2147
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
100+ £0.056
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 70 in stock

Toolcraft manufactures the 889707 Countersunk screws, featuring an M2 size and 6 mm length, zinc-plated steel construction for corrosion resistance. They are designed to fit flush with surfaces, ideal for use in precision engineering and electronics. Each package contains one piece, suitable for maintenance or small assembly tasks.
Type Countersunk screws
Thread Size M2
Thread Length 6mm
Screw Head Style Slot
Material zinc plated
DIN Standard DIN 963
Material (details) Galvanised steel · Quality 4,8

Reviews

Be the first to submit a review

Trustpilot