TOOLCRAFT 889681 Protective Caps M4x6.8 Plastic White 1 piece

Image Representative of Range

TOOLCRAFT 889681 Protective Caps M4x6.8 Plastic White 1 piece

MPN
889681
Brand
Toolcraft
EAN-13
2050001071477
Order Code
13-2138
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Length:

    6.8mm 9.5mm 12mm
View Full Product Range (3)
Qty Unit Price (Ex VAT)
20+ £0.239
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 395 in stock

Toolcraft protective caps, model 889681, are crafted from durable plastic and measure 6.8 mm, designed to fit M4 components. These cover caps are ideal for safeguarding threads and openings from dust and damage in various applications. Typically used in machinery maintenance and assembly, they ensure longevity and protection of equipment.
Type Portective caps
Length 6.8mm
Material Plastic
Material (details) Plastic

Reviews

Be the first to submit a review

Trustpilot