Toolcraft 889680 Series Screw Cover Plastic M6 1 piece

Image Representative of Range

Toolcraft 889680 Series Screw Cover Plastic M6 1 piece

MPN
889680
Brand
Toolcraft
EAN-13
2050001071460
Order Code
13-2137
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
20+ £0.274
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 61 in stock

Toolcraft manufactures the screw cover model 889680, a durable plastic cap designed for M6 screws. This protective cover conceals screw heads, enhancing both safety and aesthetics. It is typically used in applications where screw appearance needs improvement or additional protection from environmental factors.
Type Screw cover
Certification marks ISO 4762
Dim h/tmax/s //
Dimensions h/tmax/s //
Material Plastic
Material (details) Plastic
Thread Size M6

Reviews

Be the first to submit a review

Trustpilot