TOOLCRAFT 889637 Chair Angle Yellow 100mm Sturdy Metal Construction

Image Representative of Range

TOOLCRAFT 889637 Chair Angle Yellow 100mm Sturdy Metal Construction

MPN
889637
Brand
Toolcraft
EAN-13
2050001081339
Order Code
13-2127
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
10+ £0.604
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 334 in stock

Toolcraft manufactures the Chair Angle, in a bright yellow colour, with a 100 mm size. This L-shaped piece is robust and versatile, ideal for supporting and stabilising structures. Commonly used in furniture construction and carpentry projects, it ensures durability and precision.
Type L piece
Dimensions (L x W) 100 mm x 100 mm
Material Steel, yellow galvanised
Length 100mm
Misc Attribute 3155
Number 1
Width 100mm

Reviews

Be the first to submit a review

Trustpilot