Toolcraft 889627 Timber Bracket Steel 100x60mm 1 piece Durable and Strong

Image Representative of Range

Toolcraft 889627 Timber Bracket Steel 100x60mm 1 piece Durable and Strong

Order Code:

13-2120

Brand: Toolcraft MPN: 889627 EAN-13: 2050001081230
Qty Unit Price (Ex VAT)
2+ £2.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
2 in stock, despatched in 4 working days

The Toolcraft timber bracket is a durable steel component measuring 100 mm by 60 mm. Designed for structural reinforcement, it is commonly used in construction and woodworking projects. Ideal for securely joining timber pieces, it enhances stability and strength in various applications.
Type Tmber bracket
Dimensions (L x W) 100 mm x 60 mm
Material Steel
Length 100mm
Number 1
Width 60mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot