Toolcraft 889617 Edged Hinges 40mm Steel Blue Galvanised 1 piece

Image Representative of Range

Toolcraft 889617 Edged Hinges 40mm Steel Blue Galvanised 1 piece

MPN
889617
Brand
Toolcraft
EAN-13
2050001081490
Order Code
13-2116
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
3+ £1.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 149 in stock

Toolcraft manufactures edged hinges measuring 40 mm, made from steel and blue galvanised for corrosion resistance. This durable hinge is ideal for both indoor and outdoor use, offering reliable performance in doors, cabinets, and boxes. Sold in single units, it appeals to both professional builders and DIY enthusiasts alike.
Type Steel Hinge
Dimensions (L x W) 40 mm x 40 mm
Material Steel, yellow galvanised
Length 40mm
Width 40mm
Number 1

Reviews

Be the first to submit a review

Trustpilot